GCC60DRMD-S288

Heilind Number:SULGCC60DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DRMD-S288

Detailed Description

The GCC60DRMD-S288 is a high-performance female board-to-board PCB connector designed for critical applications. Made with PA9T housing and featuring Phosphor Bronze contacts plated in Gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent industry standards. Its unique Loop Bellow contact type and Straddle orientation provide secure connections in demanding environments. With 120 positions and a pitch of 2.54mm, it offers ample connectivity options. The connector is suitable for use in a wide operating temperature range from -65 to 125°C, making it ideal for aerospace, defense, and industrial applications. Its clearance hole mount type and card extender termination method allow for easy installation. The Matte Tin termination plating ensures long-term durability. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it is perfect for space-constrained PCB layouts. The GCC60DRMD-S288 is a reliable solution for high-speed and high-frequency connections, offering uncompromising performance in harsh operating conditions.