GCC60DRMD

Heilind Number:SULGCC60DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRMD

Detailed Description

Introducing the GCC60DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a dual-row, 120-position layout with a 2.54mm pitch, it offers ample connectivity options. The wire wrap termination method and clearance hole mount type facilitate easy and secure installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it guarantees stability under varying conditions. The straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Trust the GCC60DRMD for efficient and durable performance in your next project.