| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC60DRMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 120 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC60DRMH-S288 |
GCC60DRMH-S288
| Heilind Number: | SULGCC60DRMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC60DRMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC60DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures robust connectivity. With a 2.54mm pitch and 120 positions, it offers ample versatility for intricate circuit designs. The female gender and straddle orientation make it suitable for various electronic assemblies. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, it guarantees reliable performance in harsh environments. The termination method of card extender with matte tin plating on phosphor bronze contacts ensures secure and durable connections. Whether in aerospace, defense, or industrial settings, the GCC60DRMH-S288 connector is the ideal choice for high-reliability applications.

