GCC60DRMH

Heilind Number:SULGCC60DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRMH

Detailed Description

Introducing the GCC60DRMH, a high-performance female board-to-board PCB connector designed for precision applications. With two rows of contacts featuring loop bellow contact type, this connector ensures secure and reliable connectivity. The PA9T housing and phosphor bronze contact material with gold plating guarantee durability and efficient signal transmission. Operating at a maximum amperage of 3A and voltage of 700VAC, it offers robust performance in demanding environments. The clearance hole mount type and wire wrap termination method facilitate easy installation. With 120 positions and a pitch of 2.54mm, this connector is suitable for intricate circuit board layouts. Its wide operating temperature range of -65 to 125°C and matte tin termination plating make it ideal for various industrial applications. Compact in size with a connector height of 15.49mm and width of 9.4mm, the GCC60DRMH is a versatile solution for your connectivity needs.