GCC60DRMI-S288

Heilind Number:SULGCC60DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRMI-S288

Detailed Description

The GCC60DRMI-S288 is a high-quality board-to-board PCB connector designed for reliable signal transmission in demanding environments. With PA9T and phosphor bronze construction, this connector ensures durability and efficient performance. Featuring a 2-row, female gender design with threaded mounting and card extender termination method, it offers secure and stable connectivity. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. With 120 positions and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. It operates flawlessly in extreme temperatures ranging from -65 to 125 °C, making it ideal for use in harsh industrial settings. The matte tin termination plating guarantees long-term reliability. Compact in size with a connector height of .61 inches and width of 9.4 mm, it is space-efficient. This connector, categorized under hi-rel products, is meticulously engineered to meet stringent performance standards, making it a top choice for mission-critical systems.