GCC60DRMI

Heilind Number:SULGCC60DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRMI

Detailed Description

Introducing the GCC60DRMI, a high-performance PCB connector designed for seamless board-to-board connectivity in electronic applications. This female connector features two rows of durable PA9T and Phosphor Bronze contacts, ensuring reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of power-intensive systems. The threaded mount type and wire wrap termination method provide secure and stable installation. Each of the 120 Loop Bellow contact positions is plated with gold for optimal conductivity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, offers space-saving connectivity solutions. Trust in the GCC60DRMI for your high-reliability electronic connections.