| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC60DRMN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULGCC60DRMN-S288 |
GCC60DRMN-S288
| Heilind Number: | SULGCC60DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC60DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC60DRMN-S288, a high-performance female PCB connector designed for demanding applications. With a sleek pitch of 2.54mm, this connector boasts two rows and 120 positions, providing ample connectivity options. Its contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. The termination method, Card Extender, guarantees secure attachment. Operating at a wide temperature range of -65 to 125°C, it's suitable for harsh environments. Featuring a straddle orientation and a tail length of 13.84mm, installation is efficient. With a voltage rating of 700VAC and an amperage of 3A, this connector offers robust performance. Perfect for hi-rel applications, the GCC60DRMN-S288 is a top choice for any project requiring precision and durability.

