GCC60DRMN

Heilind Number:SULGCC60DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRMN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DRMN

Detailed Description

Introducing the GCC60DRMN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts, ensuring durability and reliability in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The connector's two rows of 120 female contact positions, terminated via wire wrap method with gold-plated contacts, guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of just 15.49mm and width of 9.4mm, facilitates space-saving installation on PCBs. Trust the GCC60DRMN for efficient and durable board-to-board connectivity in your electronic systems.