| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC60DRMS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULGCC60DRMS-S288 |
GCC60DRMS-S288
| Heilind Number: | SULGCC60DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC60DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC60DRMS-S288 is a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a female gender with two rows, it offers secure connectivity with a side hole mount type and card extender termination method. Constructed with PA9T and Phosphor Bronze materials, this connector ensures durability and efficient power transmission with a 3A amperage rating and 700VAC voltage. The loop bellow contact type and gold plating guarantee optimal signal integrity, while the 2.54mm pitch and 120 positions allow for versatile board connectivity. With an operating temperature range of -65 to 125°C, matte tin termination plating, and a compact design measuring 15.49mm in height and 9.4mm in width, the GCC60DRMS-S288 is the perfect solution for high-reliability electronic systems.

