GCC60DRMS

Heilind Number:SULGCC60DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRMS

Detailed Description

Introducing the GCC60DRMS, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and contact pins made of phosphor bronze with gold plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of high-power systems. The connector, with 120 positions arranged in two rows, is ideal for complex circuitry setups. Its wire wrap termination method and side-hole mount type offer secure and efficient installation. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The loop bellow contact type guarantees stable connections, while the matte tin termination plating enhances longevity. Compact in size with a connector height of 15.49mm and width of 9.4mm, the GCC60DRMS is perfect for space-constrained designs. Trust in its quality construction for seamless interconnectivity in your electronic projects.