GCC60DRMT-S288

Heilind Number:SULGCC60DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRMT-S288

Detailed Description

Introducing the GCC60DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows for enhanced connectivity, it is specifically engineered for female gender and threaded mount type, guaranteeing secure attachment. The termination method using card extender and contact material of phosphor bronze with gold plating offer optimal conductivity. Each of the 120 positions utilizes loop bellow contact type for efficient signal transfer. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a connector height of .61 inches and width of .37 inches, allows for space-efficient installation on PCBs. The matte tin termination plating enhances durability and longevity. Perfect for aerospace, defense, and industrial applications, the GCC60DRMT-S288 meets the highest standards of performance and reliability.