GCC60DRMT

Heilind Number:SULGCC60DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRMT

Detailed Description

Introducing the GCC60DRMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and precise connections. Constructed with PA9T and phosphor bronze, it ensures durability and reliable performance. The termination method of wire wrap and contact plating of gold guarantee efficient signal transmission. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The connector's loop bellow contact type and straight orientation further enhance connectivity. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for various environments. With 120 positions and a tail length of 14.22mm, it offers ample connectivity options. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. Certified for quality and reliability, this connector is a perfect choice for industrial and commercial applications. Elevate your connectivity solutions with the GCC60DRMT.