GCC60DRSD-S288

Heilind Number:SULGCC60DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRSD-S288

Detailed Description

Introducing the GCC60DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. Its female gender, dual-row design, and clearance hole mount type make it versatile for various PCB configurations. The termination method of Card Extender and gold-plated Phosphor Bronze contacts guarantee optimal signal transmission with a current rating of 3A and voltage of 700VAC. The connector's loop bellow contact type and straddle orientation offer secure mating. With 120 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, this connector is suitable for harsh environments. Its compact size of 9.4mm width and 15.49mm height makes it space-efficient. Certified for reliability, the GCC60DRSD-S288 is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.