GCC60DRSD

Heilind Number:SULGCC60DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRSD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DRSD

Detailed Description

The GCC60DRSD is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a straight orientation, it offers precise and secure connections. Featuring two rows with 120 positions in total, this connector is ideal for accommodating multiple signal paths. Its contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity even in harsh environments. The termination method is through-hole with a clearance hole mount type, facilitating easy and efficient installation. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and electronic devices. Its low connector height of .61 in (15.49mm) and compact width of 9.4mm (.37 in) make it space-efficient, while the matte tin termination plating adds durability. Trust the GCC60DRSD for high-quality, high-reliability connections in your PCB designs.