GCC60DRSH-S288

Heilind Number:SULGCC60DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DRSH-S288

Detailed Description

Introducing the GCC60DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T and Phosphor Bronze materials, ensuring durability and reliable performance. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of power and signal transmission needs. The female gender, 2 rows of contacts, and loop bellow contact type provide secure and stable connections. Utilizing a clearance hole mount and card extender termination method, installation is efficient and convenient. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With 120 positions and a 2.54mm pitch, it allows for high-density and precise PCB connections. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Featuring matte tin termination plating, it complies with RoHS regulations. Whether in aerospace, defense, or industrial applications, the GCC60DRSH-S288 guarantees superior performance and reliability. Elevate your connectivity solutions with this advanced PCB connector.