GCC60DRSH

Heilind Number:SULGCC60DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRSH

Detailed Description

Introducing the GCC60DRSH, a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of power and signal transmission with efficiency. The connector, with a dual-row design and 120 positions, offers ample connectivity options. Its straight orientation and clearance hole mounting facilitate easy installation on PCBs. The loop bellow contact type guarantees secure connections, while the matte tin termination plating enhances durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industrial settings. Compact in size with dimensions of 9.4mm width and 15.49mm height, the GCC60DRSH is ideal for space-constrained applications. Trust in this connector's quality and performance for seamless board-to-board connectivity.