GCC60DRSI

Heilind Number:SULGCC60DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRSI

Detailed Description

Introducing the GCC60DRSI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector offers exceptional durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The threaded mount type and through-hole termination method guarantee secure and stable installation. Contact materials of Phosphor Bronze with Gold plating ensure optimal conductivity. With two rows and 120 positions, it provides ample connectivity options. Its straight orientation and loop bellow contact type make it versatile for various setups. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained PCB designs. Termination plating with Matte Tin offers further protection against corrosion. Whether in aerospace, defense, or industrial applications, the GCC60DRSI guarantees high reliability and performance.