GCC60DRSN

Heilind Number:SULGCC60DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRSN

Detailed Description

Introducing the GCC60DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a compact design and two rows of 120 female contacts, it offers ample space for intricate PCB layouts. The contact plating of gold guarantees low contact resistance and enhanced durability. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. The thru-hole termination method and loop bellow contact type provide secure and stable connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. The matte tin termination plating offers excellent solderability. Ideal for aerospace, military, and industrial applications, the GCC60DRSN is a reliable solution for your connectivity needs.