GCC60DRSS-S288

Heilind Number:SULGCC60DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRSS-S288

Detailed Description

Designed for high-reliability applications, our Board To Board PCB Connector, SKU GCC60DRSS-S288, guarantees outstanding performance. Crafted with precision, this connector features PA9T & Phosphor Bronze construction, ensuring durability and conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers reliable power transmission. The female gender and 2 rows of contacts make it versatile for various PCB setups. Its Side Hole mount type and Card Extender termination method provide easy installation. The Gold-plated Phosphor Bronze contacts offer excellent signal integrity. With a pitch of 2.54mm, it seamlessly fits into standard PCB layouts. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The Loop Bellow contact type and Straddle orientation enhance connectivity. With 120 positions and a tail length of 4.45mm, it accommodates multiple connections. Its compact design, with dimensions of 9.4mm width and 15.49mm height, saves space on the PCB. The Matte Tin termination plating ensures long-term reliability. Ideal for critical applications, this connector is a must-have for professionals in the electronics industry.