| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC60DRSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULGCC60DRSS |
GCC60DRSS
| Heilind Number: | SULGCC60DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC60DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC60DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows of female contacts made of durable PA9T and Phosphor Bronze with gold plating, it guarantees excellent conductivity. The contact type, Loop Bellow, and termination method, Thru Hole, offer secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With 120 positions and a compact design, it maximizes connectivity in limited spaces. Trust the GCC60DRSS for efficient and durable board-to-board connections in your projects.

