GCC60DRST-S288

Heilind Number:SULGCC60DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DRST-S288

Detailed Description

GCC60DRST-S288 features a female connector with 2 rows and a threaded mount type, crafted from PA9T and Phosphor Bronze materials. This high-performance connector, suitable for board-to-board PCB applications, offers a contact plating of gold for optimal conductivity. With a pitch of 2.54mm and a contact type of Loop Bellow, it guarantees secure and efficient connections. Operating at a voltage of 700VAC and with an amperage of 3A, it ensures reliable power transmission. The termination method of Card Extender and termination plating of Matte Tin enhance durability. With a temperature range of -65 to 125°C, it is suitable for a wide range of environments. Its orientation of Straddle and 120 positions make it versatile for various connectivity needs. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Trust in the GCC60DRST-S288 for high-quality, high-reliability connections in your electronic systems.