GCC60DRST

Heilind Number:SULGCC60DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRST
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC60DRST

Detailed Description

Introducing the GCC60DRST, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T insulator and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. It offers two rows of 120 positions each, with a pitch of 2.54mm and a voltage rating of 700VAC, making it ideal for power and data connectivity. The threaded mount and thru-hole termination method guarantee secure and stable installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. The loop bellow contact type and straight orientation further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it provides efficient space utilization. The matte tin termination plating ensures long-term durability. Whether in aerospace, telecommunications, or industrial machinery, the GCC60DRST is the reliable choice for your connectivity needs.