GCC60DRTH-S13

Heilind Number:SULGCC60DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRTH-S13

Detailed Description

Introducing the GCC60DRTH-S13, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 120 female contacts, this connector ensures secure and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its clearance hole mount type and card extender termination method make installation a breeze. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The connector's full bellow contact type and straddle orientation further enhance its durability and stability. With a compact size of 10.95mm (.431 in) in height and .4 in (10.16mm) in width, it saves valuable board space without compromising performance. Trust the GCC60DRTH-S13 for your high-reliability connectivity needs.