| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC60DRTH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULGCC60DRTH |
GCC60DRTH
| Heilind Number: | SULGCC60DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC60DRTH |
| ECAD Model: |
Specifications
Detailed Description
The GCC60DRTH is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it offers robust performance. The dual-row design with 120 positions and a pitch of 2.54mm allows for high-density connections. Its straight orientation and clearance hole mount type make installation easy. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With matte tin termination plating for durability, it is a dependable choice for your connectivity needs.

