GCC60DRTI

Heilind Number:SULGCC60DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRTI

Detailed Description

Introducing the GCC60DRTI, a female PCB connector designed for high-performance applications. With a durable construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a 2-row design and threaded mount type, it offers secure attachment to your PCB. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the requirements of various electronic systems. The straight orientation and 120 positions make it versatile for different configurations. Operating temperature range of -65 to 125°C ensures stability in extreme conditions. The matte tin termination plating adds to its durability. Ideal for board-to-board and card edge connections, the GCC60DRTI is a top choice for your high-reliability electronic projects.