GCC60DRTN-S13

Heilind Number:SULGCC60DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRTN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRTN-S13

Detailed Description

Introducing SKU GCC60DRTN-S13, a high-performance board-to-board PCB connector designed for precision and reliability. With a gender of Female and two rows for seamless connectivity, this connector features PA9T and Phosphor Bronze construction. Operating at an amperage of 3A and a voltage of 700VAC, it ensures robust power transmission. The contact material is Gold-plated Phosphor Bronze, guaranteeing excellent conductivity. With a pitch of 2.54mm (.1 in) and 120 positions, it offers versatile applications in various electronic devices. Its straddle orientation and card extender termination method make installation easy and secure. The connector's durability is evident in its operating temperature range of -65 to 125°C and termination plating of Matte Tin. Perfect for high-reliability environments, this product is a must-have for any PCB assembly project.