GCC60DRTN

Heilind Number:SULGCC60DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRTN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DRTN

Detailed Description

The GCC60DRTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector offers 120 positions in a compact design, with a pitch of 2.54mm (.1 in) for efficient PCB layout. Its straight orientation and thru-hole termination method make installation easy. Gold-plated contacts provide excellent conductivity, while matte tin plating on the termination ensures long-term reliability. Operating temperature range of -65 to 125°C makes it ideal for a wide range of applications. Trust the GCC60DRTN for secure and high-speed board-to-board connections in your projects.