| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC60DRTS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULGCC60DRTS-S13 |
GCC60DRTS-S13
| Heilind Number: | SULGCC60DRTS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC60DRTS-S13 |
| ECAD Model: |
Specifications
Detailed Description
The GCC60DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and data-intensive systems. Its dual-row, 120-position layout offers ample connectivity options, while the side-hole mount and card extender termination method ensure easy and secure installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for use in aerospace, defense, and industrial applications. Trust in the GCC60DRTS-S13 for exceptional performance and durability in your next project.

