GCC60DRXH

Heilind Number:SULGCC60DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRXH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DRXH

Detailed Description

GCC60DRXH - Introducing a high-performance board-to-board connector perfect for demanding electronic applications. This female connector, featuring PA9T housing and Phosphor Bronze contacts with Gold plating, ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm, it offers precise connectivity for 120 positions across two rows. The clearance hole mount and thru-hole termination method guarantee easy and secure installation. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is designed for efficiency. Its full bellow contact type and straight orientation further enhance its functionality. Meeting stringent standards with a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is a dependable choice for critical applications in aerospace, defense, and industrial sectors. With a compact design measuring 10.95mm in height and 10.16mm in width, it offers space-saving solutions without compromising performance. Trust in the GCC60DRXH for seamless board connectivity in your projects.