GCC60DRXI

Heilind Number:SULGCC60DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRXI

Detailed Description

Introducing the GCC60DRXI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm (.1 in) and two rows of 120 positions, it offers ample connectivity options. The threaded mounting and thru-hole termination method guarantee secure and stable installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it is suitable for harsh environments. The straight orientation and 4.7mm (.185 in) tail length provide flexibility in PCB layout. Measuring 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, it is compact yet robust. With matte tin termination plating, it ensures long-term durability. Perfect for applications where high reliability is essential, the GCC60DRXI is an essential component for your connectivity needs.