GCC60DRYH-S13

Heilind Number:SULGCC60DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRYH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRYH-S13

Detailed Description

The GCC60DRYH-S13 is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of power and data-intensive systems. The connector offers a dual-row design with 120 positions, making it ideal for high-density board-to-board connections. Its straddle orientation and clearance hole mount type provide easy and secure installation. The contact termination method using a card extender and matte tin plating on the tail ensure excellent conductivity and durability. Operating within a wide temperature range from -65 to 125°C, it guarantees performance stability in extreme conditions. Perfect for aerospace, military, and industrial applications, the GCC60DRYH-S13 is a reliable solution for your connectivity needs.