GCC60DRYH

Heilind Number:SULGCC60DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRYH

Detailed Description

Introducing the GCC60DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, accommodating 120 positions for optimal connectivity. The female connector, made of PA9T and Phosphor Bronze with gold plating, ensures reliable signal transmission. Its clearance hole mount type and through-hole termination method offer easy installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for diverse environments. The full bellow contact type and straight orientation enhance signal integrity. Measuring 10.95mm in height and 10.16mm in width, with a tail length of 11.18mm, it provides a sturdy and secure connection. The matte tin termination plating ensures durability. Certified for quality, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity with the GCC60DRYH.