| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC60DRYI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 120 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC60DRYI-S13 |
GCC60DRYI-S13
| Heilind Number: | SULGCC60DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC60DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCC60DRYI-S13, featuring a female connector with two rows and a threaded mount type for secure installation. Designed for high reliability, this connector boasts a contact material of phosphor bronze with gold plating, ensuring optimal conductivity. With a pitch of 2.54mm (.1 in) and 120 positions, it offers versatile connectivity options. The full bellow contact type and straddle orientation further enhance its performance. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is both powerful and durable. Its matte tin termination plating guarantees long-lasting use. Ideal for board-to-board and card edge connections, the GCC60DRYI-S13 is a reliable choice for your PCB assembly needs.

