GCC60DRYI

Heilind Number:SULGCC60DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRYI

Detailed Description

Introducing the GCC60DRYI, a high-performance PA9T and Phosphor Bronze connector designed for reliable power transmission. With a 3A current rating and 700VAC voltage capacity, it ensures efficient power delivery in various applications. Featuring a female gender, two rows, and threaded mount type, it offers secure connectivity on PCB boards. The contact material of Phosphor Bronze with Gold plating guarantees optimum conductivity and durability. Its full bellow contact type and straight orientation further enhance signal integrity. With 120 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The connector's matte tin termination plating and compact dimensions of 10.95mm height and 10.16mm width make it ideal for space-constrained designs. Perfect for board-to-board and card edge connections, the GCC60DRYI sets a new standard in power transmission reliability.