GCC60DRYN-S13

Heilind Number:SULGCC60DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRYN-S13

Detailed Description

The GCC60DRYN-S13 is a high-performance PA9T and Phosphor Bronze female connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm (.1 in) and 120 positions, it offers ample connectivity options. The contact material is gold-plated, guaranteeing excellent conductivity, while the termination method is through a card extender for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straddle orientation and compact dimensions of 10.95mm (.431 in) height and 10.16mm (.4 in) width make it space-efficient. With termination plating in matte tin, it ensures long-term durability. This connector, belonging to the Board To Board PCB Connectors category, is ideal for use in various electronic systems, meeting the highest standards of performance and reliability.