GCC60DRYN

Heilind Number:SULGCC60DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRYN

Detailed Description

Introducing the GCC60DRYN, a high-performance PA9T & Phosphor Bronze female connector designed for reliable power transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient connectivity in demanding environments. Featuring two rows with 120 positions on a 2.54mm pitch, it offers ample connectivity options. The Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the Full Bellow contact type and Thru Hole termination method ensure secure and stable connections. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained installations. The matte tin termination plating provides durability and longevity, meeting the highest industry standards for reliability. Perfect for use in Board to Board PCB and Card Edge applications, the GCC60DRYN is a top-of-the-line connector that delivers uncompromising performance.