GCC60DRYS-S13

Heilind Number:SULGCC60DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRYS-S13

Detailed Description

SKU GCC60DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Featuring two rows and 120 positions with a pitch of 2.54mm, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Its unique Full Bellow contact type and Straddle orientation enhance signal integrity. The termination method is through Card Extender with Matte Tin plating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a low-profile design, it measures 10.95mm in height and .4in (10.16mm) in width. Ideal for hi-rel applications, the GCC60DRYSS13 connector is a reliable choice for your PCB connectivity needs.