GCC60DRYS

Heilind Number:SULGCC60DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRYS

Detailed Description

Introducing the GCC60DRYS, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, 2 rows of contacts, and side hole mounting, it offers versatility in assembly. The Thru Hole termination method with gold-plated phosphor bronze contacts guarantees excellent conductivity and durability. With a pitch of 2.54mm and 120 positions, it enables precise and secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and a width of 10.16mm, saves space on the PCB. The matte tin termination plating provides corrosion resistance. Ideal for industrial and commercial applications, the GCC60DRYS is a reliable solution for your connectivity needs.