GCC60DSXI

Heilind Number:SULGCC60DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC60DSXI

Detailed Description

Introducing the GCC60DSXI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a single row layout and threaded mount type, installation is secure and straightforward. The thru-hole termination method and gold-plated phosphor bronze contacts guarantee excellent signal integrity. The 2.54mm pitch and 60 positions offer ample connectivity options, while the full bellow contact type and straight orientation ensure efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability, while its compliance with RoHS and REACH regulations underscores its environmental responsibility. Whether for aerospace, defense, or industrial electronics, the GCC60DSXI guarantees high reliability and performance.