GCC60DSXN

Heilind Number:SULGCC60DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC60DSXN

Detailed Description

Introducing the GCC60DSXN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a female gender and straight orientation, this connector features 60 positions with a pitch of 2.54mm, ensuring efficient data transmission. Crafted with PA9T and Phosphor Bronze materials, it offers durability and reliability in various operating conditions, with an impressive voltage rating of 700VAC. The termination method of thru-hole and contact plating of gold guarantee secure and stable connections. This connector, with a tail length of 4.06mm and a compact design, is ideal for applications where space is a premium. With a wide operating temperature range of -65°C to 125°C, it is suitable for use in diverse environments. Trust the GCC60DSXN for high-speed and high-quality connectivity in your electronic designs.