GCC60DTAH

Heilind Number:SULGCC60DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DTAH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DTAH

Detailed Description

Introducing the GCC60DTAH Board to Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transfer. With a compact design, it offers two rows of 120 female contacts with a 2.54mm pitch, ideal for high-density PCB applications. The Clearance Hole mount type and Thru Hole termination method provide easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it guarantees performance in harsh environments. The right-angle orientation and loop bellow contact type further enhance versatility. Measuring at just 15.49mm in height and 9.4mm in width, it saves space without compromising functionality. Trust the GCC60DTAH for efficient and durable board-to-board connectivity in your electronic devices.