GCC60DTAI-S189

Heilind Number:SULGCC60DTAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DTAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DTAI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DTAI-S189

Detailed Description

Introducing the GCC60DTAI-S189, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and 120 positions spread across 2 rows, this connector ensures reliable signal transmission. Featuring PA9T and phosphor bronze construction with gold contact plating, it offers excellent conductivity and durability. The termination method of thru hole mounting guarantees secure attachment. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, it is suitable for various environments. The right-angle orientation and loop bellow contact type further enhance its versatility. The connector, with a compact height of .61in (15.49mm) and width of 9.4mm (.37in), is space-efficient. With matte tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. Perfect for use in aerospace, defense, and industrial electronics, the GCC60DTAI-S189 meets the highest standards of performance and reliability.