GCC60DTAI

Heilind Number:SULGCC60DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DTAI

Detailed Description

Introducing the GCC60DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and voltage resistance up to 700VAC, it meets stringent performance requirements. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. With 120 positions and two rows, it provides ample connectivity options. Gold-plated contacts and matte tin termination guarantee excellent signal transmission and durability. Operating flawlessly in temperatures ranging from -65°C to 125°C, it's ideal for aerospace, military, and industrial systems. The GCC60DTAI is the perfect choice for high-reliability applications.