GCC60DTAN

Heilind Number:SULGCC60DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DTAN

Detailed Description

GCC60DTAN - This PA9T and Phosphor Bronze Board To Board PCB Connector, featuring a right-angle orientation, is designed for female connectivity with a 2-row configuration. With a contact material of Phosphor Bronze and contact plating in Gold, it ensures reliable signal transmission. The connector, accommodating 120 positions with a pitch of 2.54mm, supports a current of 3A and a voltage of 700VAC. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industrial applications. The termination method of Thru Hole with Matte Tin plating offers secure and durable installation on PCBs. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet efficient solution for circuit board connectivity. Perfect for high-performance electronic systems, this component guarantees quality and longevity in every connection.