GCC60DTAS-S189

Heilind Number:SULGCC60DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DTAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DTAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DTAS-S189

Detailed Description

Introducing the GCC60DTAS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T and phosphor bronze, this female connector boasts a pitch of 2.54mm (.1 in) and features two rows with a total of 120 positions, making it ideal for dense PCB layouts. Its side-hole mount type and thru-hole termination method ensure secure and reliable connections, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. The loop bellow contact type and right-angle orientation offer flexibility in installation, while the connector's rugged construction, with an operating temperature range of -65 to 125°C, ensures durability even in harsh environments. With a compact connector height of .61 inches (15.49mm) and a width of 9.4mm (.37 in), the GCC60DTAS-S189 is a space-saving solution without compromising on performance. Trust in its matte tin termination plating for long-lasting reliability. Perfect for applications in aerospace, defense, and industrial settings, this connector is a critical component for maintaining seamless connectivity in your electronic systems. Welcome to the future of reliable PCB connections with the GCC60DTAS-S189.