GCC60DTBH-S189

Heilind Number:SULGCC60DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DTBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DTBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DTBH-S189

Detailed Description

Introducing the GCC60DTBH-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a gender specification of female and a right-angle orientation, it offers flexibility in mounting options. The two rows with a total of 120 positions provide ample connectivity in compact spaces, while the loop bellow contact type and gold plating guarantee optimal signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Its clearance hole mount and thru-hole termination method make installation a breeze. Trust the GCC60DTBH-S189 for secure and efficient board-to-board connections in your electronic devices.