GCC60DTBH

Heilind Number:SULGCC60DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DTBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DTBH

Detailed Description

Introducing the GCC60DTBH, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and longevity. With a 2.54mm pitch and 120 positions across 2 rows, it offers versatile connectivity options. The clearance hole mount type and through-hole termination method make installation hassle-free. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it is suitable for various demanding applications. The right-angle orientation and loop bellow contact type provide flexibility in component placement. Measuring 15.49mm in height and 9.4mm in width, the GCC60DTBH is compact yet robust. Trust in its Matte Tin termination plating for secure soldering. Ideal for industrial and electronic systems, this connector guarantees superior performance. Upgrade your connectivity solutions with the GCC60DTBH.