| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC60DTBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULGCC60DTBN |
GCC60DTBN
| Heilind Number: | SULGCC60DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC60DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC60DTBN, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage rating, it meets stringent power requirements. The right-angle orientation and two rows of 120 positions offer versatile PCB mating options. Thru Hole termination method and Matte Tin plating guarantee secure attachment and excellent conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems where reliability is paramount. Trust the GCC60DTBN for seamless and durable board-to-board connections.

