GCC60DTBT-S189

Heilind Number:SULGCC60DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DTBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DTBT-S189

Detailed Description

Introducing the GCC60DTBT-S189, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows of PA9T and Phosphor Bronze contacts, each plated with gold for optimal signal transmission. With a pitch of 2.54mm and a contact type of Loop Bellow, it ensures secure and reliable connections. Operating at up to 700VAC and 3A, it's suitable for a wide range of applications. The right-angle orientation and threaded mount type offer versatility in installation, while the thru-hole termination method and matte tin plating guarantee durability. With 120 positions and a tail length of 4.57mm, this connector provides ample connectivity options. Its rugged construction, meeting stringent -65 to 125°C operating temperature range requirements, makes it ideal for industrial and commercial use. Experience exceptional performance with the GCC60DTBT-S189.