GCC60DTBT

Heilind Number:SULGCC60DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DTBT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DTBT

Detailed Description

Introducing the GCC60DTBT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability and reliability in harsh environments. The 2-row, right-angle female design with threaded mount type and thru-hole termination method offers secure and stable connectivity. The Loop Bellow contact type with gold plating guarantees excellent signal transmission with low contact resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-speed and high-power applications. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. With 120 positions and a compact size, it provides high-density connectivity while saving space on the PCB. The Matte Tin termination plating ensures solderability and RoHS compliance. Trust the GCC60DTBT for your critical interconnect needs.